
Illuminated pushbutton switch featuring a polyamide actuator and gold-plated bronze contacts. This SPDT switch offers an On-Mom function with a 100mA max current rating and 28V AC/DC voltage rating. Designed for through-hole mounting with PC pin termination, it boasts a mechanical and electrical life of 50,000 cycles. Operating temperature range is -25°C to 55°C, with LED illumination.
NKK Switches GB15JHF technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.72mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
