Illuminated pushbutton switch with momentary ON-MOM function and SPDT throw configuration. Features gold-plated bronze contacts rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Equipped with an orange LED illumination and PC pin termination for through-hole mounting. Polyamide actuator, 7mm length, 4.5mm depth, and a mechanical/electrical life of 50,000 cycles. RoHS compliant and operates within a -25°C to 55°C temperature range.
NKK Switches GB15JPD technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
