
The GB15JVC is a through hole SPDT on-mom switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum current rating of 100mA and a maximum voltage rating of 28V AC and DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is RoHS compliant and packaged in a box.
NKK Switches GB15JVC technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.26mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
