The GB15JVC-RO is a SPDT pushbutton switch with a maximum current rating of 100mA and a maximum operating temperature of 55°C. It features a gold-plated bronze contact and a polyamide actuator. The switch has a maximum voltage rating of 28V AC and DC, and is available in a package quantity of 100. It is terminated with solder and has a length of 5.3mm and a depth of 16.26mm.
NKK Switches GB15JVC-RO technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.26mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 100 |
| Series | GB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JVC-RO to view detailed technical specifications.
No datasheet is available for this part.
