NKK Switches GB215AB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Series | GB2 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AB-RO to view detailed technical specifications.
No datasheet is available for this part.
