
DPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a round plunger actuator. Offers gold-plated contacts for reliable performance, with a current rating of 0.1A at 28VAC/28VDC and a power rating of 0.4VA. Designed for through-hole mounting with PC pin terminations, this switch boasts an electrical and mechanical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant and lead-free.
NKK Switches GB25AP-XA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AP-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
