
NKK Switches GB25AV-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GB2 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB25AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.