This SPST pushbutton switch features a round plunger actuator and is rated for 0.1A at 28VAC or 28VDC. It has a maximum power rating of 0.4W at 28VAC or 28VDC and a termination style of J-Lead. The switch is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
NKK Switches GP0115ACAG30-R technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | J-Lead |
| Mounting | Surface Mount |
| Electrical Life | 40000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches GP0115ACAG30-R to view detailed technical specifications.
No datasheet is available for this part.