
This 28V SPDT rocker switch features gold contact plating and lead-free construction. It has a right-angle orientation and a solder termination. The switch is rated for 28V AC and 28V DC. It measures 10.2mm in height, 7mm in length, and 5.15mm in width. The package quantity is 100 units.
NKK Switches GW12LJHF-RO technical specifications.
| Contact Plating | Gold |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJHF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
