
NKK Switches GW12LJPD-RO technical specifications.
| Contact Plating | Gold |
| Height | 7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Vertical |
| Termination | Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LJPD-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
