NKK Switches HB01KW01-5C-CB technical specifications.
| Current | 30mA |
| Lens Color | Red, Diffused, White |
| Lens Size | 7.4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HB |
| Voltage | 1.95V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB01KW01-5C-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.