
NKK Switches HB01KW01-5F-JB technical specifications.
| Color | Black |
| Current | 30mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Size | 7.4mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | Solder |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB01KW01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.