NKK Switches HB02KW01-5C-JB technical specifications.
| Contact Current Rating | 30mA |
| Contact Plating | Silver |
| Current | 30mA |
| Illumination Color | White, Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 7.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | Solder |
| Voltage | 1.95V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB02KW01-5C-JB to view detailed technical specifications.
No datasheet is available for this part.