
SPDT momentary switch featuring a vertical orientation and panel mount design. Offers a 0.1A current rating at 30VDC, with silver-plated bronze contacts for durability. This switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -25°C to 70°C. Termination is via solder, and the unit is UL approved.
NKK Switches HB15CKW01 technical specifications.
| Approvals | UL |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HB15CKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
