The HB15CKW01-5C-FB is a SPDT pushbutton switch with a round button actuator and LED illumination. It has a maximum current rating of 0.1A at 30VAC or 30VDC and is rated for 30VAC or 30VDC. The switch is designed for panel mount applications and has an operating temperature range of -25 to 50°C. It is suitable for use in a variety of applications, including industrial control panels and medical equipment.
NKK Switches HB15CKW01-5C-FB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.1@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches HB15CKW01-5C-FB to view detailed technical specifications.
No datasheet is available for this part.