Illuminated pushbutton switch featuring a momentary SPDT function with an On-(on) configuration. This panel-mount switch offers a 100mA contact current rating at 30VDC and 30VAC, with silver-plated bronze contacts. It includes a red LED illumination and a round button actuator, designed for vertical mounting with solder lug terminals. The switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -25°C to 50°C.
NKK Switches HB15CKW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15CKW01-5C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.