
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with solder lug termination. This vertical mount switch offers a 100mA current rating at 30VAC/30VDC and a green LED illumination. Constructed with bronze contacts and silver plating, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a -25°C to 50°C temperature range.
NKK Switches HB15CKW01-5F-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15CKW01-5F-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
