
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 0.1A at 30VAC/30VDC, it offers a 100mA max current rating and a 30V AC/DC voltage rating. Contact material is bronze with silver plating, providing an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. This panel-mount switch includes orange LED illumination and solder lug terminations, operating within a temperature range of -25°C to 50°C.
NKK Switches HB15SKW01-5D-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15SKW01-5D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.