
Illuminated pushbutton switch featuring a square actuator and SPDT throw configuration. Offers silver-plated bronze contacts, a 100mA max current rating, and 30V AC/DC voltage rating. Designed for panel front mounting with solder termination, this subminiature switch boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -25°C to 70°C.
NKK Switches HB15SKW01-E technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15SKW01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.