
NKK Switches HB16CKW01-5D-DB technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16CKW01-5D-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.