NKK Switches HB16SKW01-5C-DB technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Manufacturer Series | HB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches HB16SKW01-5C-DB to view detailed technical specifications.
No datasheet is available for this part.