This SPDT pushbutton switch features a square plunger actuator and a solder lug termination style. It is rated for a maximum current of 0.1A at 30VAC or 30VDC and has a maximum operating temperature range of -25°C to 50°C. The switch is designed for panel mount applications and is suitable for use in a variety of environments.
NKK Switches HB16SKW01-5F-DB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.1@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches HB16SKW01-5F-DB to view detailed technical specifications.
No datasheet is available for this part.