
The HB16SKW01-5F-JB is a square button switch with a green illuminated LED. It features a silver contact plating and a maximum operating temperature of 50°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is RoHS compliant and suitable for panel mount applications.
NKK Switches HB16SKW01-5F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16SKW01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.