
This square button pushbutton switch features a silver contact plating and a maximum operating temperature of 70°C. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is designed for panel mounting, with a vertical orientation and a solder termination. It is compliant with RoHS regulations and has a voltage rating of 30V AC and 30V DC.
NKK Switches HB16SKW01-A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB16SKW01-A to view detailed technical specifications.
No datasheet is available for this part.