
NKK Switches HB215SKG03CE technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB215SKG03CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.