Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 0.1A current rating at 28VAC/28VDC and a 0.4VA power rating. Equipped with a square, green and red LED illuminated button and gold-plated bronze contacts. Designed for through-hole mounting with PC pin terminations and a vertical orientation. Boasts a mechanical and electrical life of 100,000 cycles.
NKK Switches HB215SKG03CF-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB215SKG03CF-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.