The HP02-15AFKP2-ST is a SPST tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.125A at 28VAC/DC and a maximum power rating of 3W at 28VDC. The switch has an electrical life of 500,000 cycles and a mechanical life of 500,000 cycles. It operates within a temperature range of -20°C to 70°C and is suitable for through-hole mounting.
NKK Switches HP02-15AFKP2-ST technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 3@28VDCVA |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Operating Force | 1.6N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches HP02-15AFKP2-ST to view detailed technical specifications.
No datasheet is available for this part.