
SPST, Off-Mom keypad switch featuring a black nylon, glass, and polyamide standard actuator. This non-illuminated or illuminated through-hole mount component offers silver-plated stainless steel contacts and PC pin termination. Operating at 28V AC/DC, it boasts a 1.6N operating force, 0.2mm switch travel, and a mechanical life of 500,000 cycles. The switch operates within a temperature range of -20°C to 70°C and is RoHS compliant.
NKK Switches HP0215AFKP2-S technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Package/Case | SIL |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HP02 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0215AFKP2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
