
This through hole tactile switch features a nylon, glass, and polyamide actuator with a standard type and gold contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 500,000 cycles and a switch travel of 0.2mm. It is rated for 28V DC and has a packaging type of bulk.
NKK Switches HP0215AFKP4 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Packaging | Bulk |
| Series | HP02 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0215AFKP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
