
Surface mount keypad switch featuring a black nylon, glass, and polyamide actuator. This non-illuminated, SPST switch offers a 1.6N operating force and 0.2mm travel, with stainless steel and silver contacts. Rated for 28V AC/DC, it boasts a mechanical life of 500,000 cycles and operates within a -20°C to 70°C temperature range. Packaged in tape and reel for automated assembly.
NKK Switches HP0315AFKP2-R technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HP03 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0315AFKP2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
