
Surface mount keypad switch featuring a black nylon, glass, and polyamide actuator. This non-illuminated, SPST switch offers a 28V AC/DC voltage rating and a 1.6N operating force with 0.2mm travel. Constructed with silver contacts and plating, it boasts a mechanical life of 500,000 cycles and operates within a -20°C to 70°C temperature range. The component is RoHS compliant and supplied in a rail/tube package.
NKK Switches HP0315AFKP2-S technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HP03 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HP0315AFKP2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.