
This rotary switch features a 45° index angle with fixed index stops, a current rating of 5A, and a voltage rating of 30V DC. It is designed for panel mount applications and is available in a lead-free termination. The switch has a single deck with one pole per deck and two positions. It is rated for use with a maximum AC voltage of 125V.
NKK Switches HS13X-RO technical specifications.
| Current Rating | 5A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13X-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
