
Rotary switch, SP4T, featuring a 4-position, non-shorting contact style with a 45° index angle and fixed stops. This illuminated switch offers a 6A current rating at 250VAC and 30VDC, with solder lug terminations. Constructed with a brass actuator and bronze, brass, or silver contacts, it mounts to a panel and operates within a -10°C to 70°C temperature range.
NKK Switches HS13Z-D technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze, Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Depth | 0.787inch |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Z-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.