
This 4-position SP4T rotary switch features a non-shorting contact style and a 45° index angle. It is rated for 5A and 125V AC, with a DC rated voltage of 30V. The switch is lead free and has a solder termination. It is available in a bulk packaging quantity of 25 pieces.
NKK Switches HS13Z-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 5A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS13Z-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.