The HS16-1N-AT432 is a rotary illuminated switch with a current rating of 6A and a voltage rating of 125V AC. It features a panel mount design with a vertical orientation and is constructed with bronze contact material. The switch has adjustable index stops and is available in a single deck configuration with one pole per deck.
NKK Switches HS16-1N-AT432 technical specifications.
| Actuator Length | 15mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1N-AT432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.