
NKK Switches HS16-1N-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Termination | Lug |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1N-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
