This rotary switch features a shorting contact style, adjustable index stops, and a current rating of 6A. It is designed for panel mount applications and has a voltage rating of 250V AC. The switch operates within a temperature range of -10°C to 70°C and is available in a single package quantity.
NKK Switches HS16-1S technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Lug |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.