
NKK Switches HS16-1SN-RO technical specifications.
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Style | Shorting |
| Current Rating | 6A |
| Depth | 71mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Termination | Lug |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-1SN-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
