
This 3-position rotary switch features adjustable index stops and a current rating of 6A. It is designed for panel mount applications and is lead free. The switch has a voltage rating of 125V AC and is available in a package quantity of 10.
NKK Switches HS16-3N-RO technical specifications.
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-3N-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
