
Illuminated rotary switch featuring 11 positions and 4 decks, each with 1 pole. Offers a 30° index angle with adjustable stops and a quick connect terminal. Rated for 12A at 250V AC and 250V DC, with contact materials including bronze, brass, and silver. Actuator is brass with a 15mm length, and the unit is designed for panel mounting.
NKK Switches HS16-4N technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Brass, Silver |
| Contact Style | Non-Shorting |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP11T, 4P, 4P12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.