This 4-position rotary switch features a 15mm actuator length and 30° index angle, with adjustable index stops and a current rating of 6A. It has a voltage rating of 125V AC and is suitable for panel mounting. The switch has a shorting contact style and is terminated with solder. It is not RoHS compliant.
NKK Switches HS16-4SN technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.