The HS16-6S is a 6-position rotary switch with a 15mm actuator length and 30° index angle. It features adjustable index stops and is designed for panel mount applications. The switch has a voltage rating of 125V AC and is constructed with bronze contact material. It is part of the HS series from NKK Switches.
NKK Switches HS16-6S technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.