
NKK Switches IS-418-TR1509-12 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS-418-TR1509-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.