
NKK Switches IS-SERIAL-CABLE technical specifications.
| Color | Black |
| Connector Type B | DB9 |
| Lead Free | Lead Free |
| Length | 74inch |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS-SERIAL-CABLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.