
SPST-NO tactile switch with a 125mA current rating and 24V DC voltage rating. Features stainless steel, brass, and silver contacts with silver plating, offering a mechanical life of 1,000,000 cycles. This non-illuminated, through-hole mount switch has an operating force of 2.65N and a switch travel of 0.3mm. Rated IP67 for waterproof and dust-tight protection, it operates within a temperature range of -25°C to 70°C.
NKK Switches JB15HAP technical specifications.
| Contact Current Rating | 125mA |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 125mA |
| Depth | 12.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.65N |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.