
Low profile, process-sealed tactile switch featuring SPST-NO circuitry and an Off-Mom function. Rated for 0.125A at 24VDC, this through-hole mounted switch has a 14.70mm actuator height and a 10mm x 10mm outline. It offers IP67 dust-tight and waterproof ingress protection, a 265gf operating force, and a mechanical life of 1,000,000 cycles. The white PBT actuator with silver-plated stainless steel and brass contacts ensures reliable performance.
NKK Switches JB15HAP-2B technical specifications.
| Actuator Color | White |
| Actuator Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
