
SPST tactile switch with a square, grey actuator and PC pin termination. Features a 2.65N operating force, 125mA current rating, and 24VDC voltage rating. Constructed with stainless steel contacts plated in silver, offering 1,000,000 cycles of operation. Rated IP67 for waterproof and dust-tight performance, with a temperature range of -25°C to 70°C. Through-hole mounting with straight orientation.
NKK Switches JB15HAP-2H technical specifications.
| Actuator Color | Grey |
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 11.8mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
