
SPST tactile switch featuring PC pin termination and a square, grey PBT actuator. This non-illuminated, through-hole mount component offers a 0.125A current rating at 24VDC and a mechanical life of 1,000,000 cycles. With an operating force of 2.65N and a switch travel of 0.3mm, it boasts IP67, waterproof, and dust-tight ratings. Constructed with stainless steel contacts and silver plating, it operates within a temperature range of -25°C to 70°C.
NKK Switches JB15HAP-4BH technical specifications.
| Actuator Color | Grey |
| Actuator Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-4BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
