
SPST tactile switch with PC pin termination, featuring a straight, non-illuminated red PBT actuator. This through-hole mounted component offers a 0.3mm travel and a 2.65N operating force, with a mechanical life of 1,000,000 cycles. Rated for 0.125A at 24VDC, it boasts IP67, waterproof, and dust-tight sealing. Constructed with stainless steel contacts plated in silver, this RoHS compliant switch operates within a -25°C to 70°C temperature range.
NKK Switches JB15HAP-4CC technical specifications.
| Actuator Color | Red |
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Red |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 11.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-4CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
