
SPST tactile switch with a round button, featuring PC pin termination for through-hole mounting. Offers a 2.65N operating force and 0.3mm travel, rated for 0.125A at 24VDC with a mechanical life of 1,000,000 cycles. Constructed with PBT actuator and stainless steel, brass, silver, or copper contacts with silver plating. This non-illuminated, straight-oriented switch is RoHS compliant, lead-free, and boasts IP67, waterproof, and dust-tight ratings.
NKK Switches JB15HFP technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Material | Stainless Steel, Brass, Silver, Copper |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 125mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
